Filter Your Search
1 - 2 of 2 results
|
GC55-820KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 820 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1700 | 70 °C | NO | 1.7 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
GC55-820KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 820 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1700 | 70 °C | NO | 1.7 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |