Filter Your Search
1 - 10 of 11 results
|
GC4533-115
Microsemi Corporation
|
Check for Price | Yes | Transferred | 0.75 pF | 0 mΩ | 300 V | PIN DIODE | YES | 100 mA | 1000 ns | 50 V | 150 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
GC4533-30
Frequency Sources
|
Check for Price | Transferred | 0.75 pF | 800 mΩ | 300 V | PIN DIODE | YES | 100 mA | 1 GHz | 2 µs | 150 °C | FREQUENCY SOURCES | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
GC4533-00
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.75 pF | 800 mΩ | SILICON | 300 V | PIN DIODE | SINGLE | YES | 1 | NEGATIVE-INTRINSIC-POSITIVE | HIGH RELIABILITY, LOW DISTORTION | ATTENUATOR; LIMITER; SWITCHING | 100 mA | ULTRA HIGH FREQUENCY TO KU BAND | 1000 ns | 50 V | Not Qualified | S-XUUC-N1 | e4 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | Gold (Au) | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | S-XUUC-N1 | 8541.10.00.40 | ||||||
|
GC4533-115
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.75 pF | 0.75 pF | 800 mΩ | 300 V | PIN DIODE | SINGLE | YES | 1 | 100 mA | 1000 ns | 50 V | 150 °C | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
GC4533-00
Frequency Sources
|
Check for Price | Obsolete | FREQUENCY SOURCES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
GC4533-30
Microsemi Corporation
|
Check for Price | Yes | Transferred | 0.75 pF | 0 mΩ | 300 V | PIN DIODE | YES | 100 mA | 1000 ns | 50 V | 150 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
GC4533-00
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 0.75 pF | 800 mΩ | SILICON | 300 V | PIN DIODE | SINGLE | YES | 1 | NEGATIVE-INTRINSIC-POSITIVE | HIGH RELIABILITY, LOW DISTORTION | ATTENUATOR; SWITCHING | ULTRA HIGH FREQUENCY TO KU BAND | 1000 ns | Not Qualified | S-XUUC-N1 | e4 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | GOLD | NO LEAD | UPPER | MICROSEMI CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-1 | 8541.10.00.40 | 1 | |||||||||||
|
GC4533-30
Loral Microwave-Fsi
|
Check for Price | Obsolete | 0.75 pF | 0.75 pF | 800 mΩ | 300 V | PIN DIODE | SINGLE | YES | 1 | 100 mA | 1 GHz | 2 µs | 150 °C | LORAL MICROWAVE-FSI | unknown | EAR99 | |||||||||||||||||||||||||||
|
GC4533
Microchip Technology Inc
|
Check for Price | No | Active | 0.75 pF | 800 mΩ | SILICON | 300 V | PIN DIODE | SINGLE | YES | 1 | NEGATIVE-INTRINSIC-POSITIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | ULTRA HIGH FREQUENCY TO KU BAND | 1000 ns | Not Qualified | X-XUUC-N | e0 | MIL-19500 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.40 | ||||||||||||||
|
GC4533-30
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.75 pF | 0.75 pF | 800 mΩ | 300 V | PIN DIODE | SINGLE | YES | 1 | 100 mA | 1000 ns | 50 V | 150 °C | MICROCHIP TECHNOLOGY INC | compliant | EAR99 |