Filter Your Search
1 - 4 of 4 results
|
GC4374-35
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 0.4 pF | 0.4 pF | 500 mΩ | SILICON | 70 V | PIN DIODE | SINGLE | YES | 1 | NEGATIVE-INTRINSIC-POSITIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 mA | 1 GHz | ULTRA HIGH FREQUENCY TO KU BAND | 70 ns | 10 V | Not Qualified | O-CEMW-N2 | e4 | MIL-19500 | 200 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GOLD | NO LEAD | END | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
GC4374-35
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.4 pF | 500 mΩ | SILICON | 70 V | PIN DIODE | SINGLE | YES | 1 | NEGATIVE-INTRINSIC-POSITIVE | HIGH RELIABILITY | ATTENUATOR; LIMITER; SWITCHING | 20 mA | 1 GHz | ULTRA HIGH FREQUENCY TO KU BAND | 70 ns | 10 V | Not Qualified | O-CEMW-N2 | e4 | MIL-19500 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GOLD | NO LEAD | END | MICROCHIP TECHNOLOGY INC | O-CEMW-N2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
GC4374-35
Frequency Sources
|
Check for Price | Transferred | 0.4 pF | 500 mΩ | 70 V | PIN DIODE | YES | 20 mA | 1 GHz | 70 ns | 150 °C | FREQUENCY SOURCES | unknown | EAR99 | ||||||||||||||||||||||||||||
|
GC4374-35
Loral Microwave-Fsi
|
Check for Price | Obsolete | 0.4 pF | 0.4 pF | 500 mΩ | 70 V | PIN DIODE | SINGLE | YES | 1 | 20 mA | 1 GHz | 70 ns | 150 °C | LORAL MICROWAVE-FSI | unknown | EAR99 |