Filter Your Search
1 - 1 of 1 results
|
GC3011A-PQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 | 100 MHz | 12 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 140 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3.7 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 3A991.A.2 | 8542.39.00.01 |