Filter Your Search
1 - 3 of 3 results
|
GC2011A-PB
Texas Instruments
|
$146.5506 | No | No | Obsolete | 12 | 106 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 500 mA | 3.5 V | 3.1 V | INDUSTRIAL | S-PBGA-B160 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 20 | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, BGA-160 | 160 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||||
|
GC2011A-CQ
Texas Instruments
|
Check for Price | Obsolete | 12 | 106 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 500 mA | 3.5 V | 3.1 V | INDUSTRIAL | S-CQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
GC2011A-PQ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 | 106 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 500 mA | 3.5 V | 3.1 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 31.2 mm | 31.2 mm | TEXAS INSTRUMENTS INC | QFP | THERMALLY ENHANCED, PLASTIC,QFP-160 | 160 | compliant | 3A991.A.2 | 8542.39.00.01 |