Filter Your Search
1 - 10 of 470 results
|
GC2000032
Diodes Incorporated
|
$0.3480 | Yes | Yes | Active | 20 MHz | 5 PPM/FIRST YEAR | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||||||||||
|
GC2000039
Diodes Incorporated
|
$0.3684 | Yes | Yes | Active | 20 MHz | 5 PPM/FIRST YEAR | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||||||||||
|
GC2000026
Diodes Incorporated
|
$0.3684 | Yes | Yes | Active | 20 MHz | 5 PPM/FIRST YEAR | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||||||||||
|
FC5CGCHGC20.0
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
MXFLCGC200M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 200 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 32 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | MERITEK ELECTRONICS CORP | HC-49U, 2 PIN | unknown | ||||||||
|
FC5CGFBGC20.0
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC5CGCEGC20.0
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC3BSEEGC200.0
Fox Electronics
|
Check for Price | Yes | Transferred | 200 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
FC5BSEFGC200.0
Fox Electronics
|
Check for Price | Yes | Transferred | 200 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 20 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
FC5BSCDGC20.0
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 25 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |