Filter Your Search
1 - 4 of 4 results
|
S09GC1-15.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | MMD COMPONENTS | SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
S50GC1-15.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 50 pF | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | MMD COMPONENTS | SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
S50GC1-15.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 50 pF | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | MMD COMPONENTS | SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
S09GC1-15.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L4.2XB2.7XH0.75 (mm)/L0.165XB0.106XH0.03 (inch) | MMD COMPONENTS | SMD, 4 PIN | compliant | 8541.60.00.80 |