Filter Your Search
1 - 4 of 4 results
|
GBPC5010M
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
GBPC5010MT0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 50 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-PUFM-D4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
GBPC50-10-M
Taiwan Semiconductor
|
Check for Price | Yes | Active | 50 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | ||||
|
GBPC5010M
Taiwan Semiconductor
|
Check for Price | Yes | Active | 50 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor |