Filter Your Search
1 - 10 of 331 results
|
GBPC4006S-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 40 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | e4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SILVER | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
GBPC4008
Surge Components Inc
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | LOW POWER LOSS | 400 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SURGE COMPONENTS INC | CASE 26, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | CASE 26 | ||||||||
|
GBPC4014W
Won-Top Electronics Co Ltd
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 400 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | WON-TOP ELECTRONICS CO LTD | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
GBPC4014
Surge Components Inc
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | LOW POWER LOSS | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SURGE COMPONENTS INC | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
GBPC4012S
Won-Top Electronics Co Ltd
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
GBPC4001M
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
GBPC4002M
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
GBPC4014S-LF
Surge Components Inc
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | S-PXFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
GBPC4001-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NICKEL | SOLDER LUG | UPPER | WON-TOP ELECTRONICS CO LTD | S-PUFM-D4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
GBPC4014S
Surge Components Inc
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | S-PXFM-W4 | compliant | EAR99 | 8541.10.00.80 |