Parametric results for: GBPC12M005 under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
Manufacturer Part Number: gbpc12
Select parts from the table below to compare.
Compare
Compare
GBPC12005
Fairchild Semiconductor Corporation
$1.2000 Yes Yes Transferred 12 A 1.1 V 83.3 W SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 300 A 1 Not Qualified S-XUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 UNSPECIFIED SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER FAIRCHILD SEMICONDUCTOR CORP GBPC GBPC, 4 PIN 4 4 TERMINAL, COMBINATION GBPC AND GBPC-W not_compliant EAR99 8541.10.00.80
GBPC1202W
onsemi
$2.0467 Yes Obsolete 12 A 1.1 V 5 µA 83.3 W SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 300 A 1 200 V Not Qualified S-PUFM-W4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Nickel (Ni) WIRE UPPER ONSEMI GBPC-W, 4 PIN 160AD not_compliant EAR99 8541.10.00.80 onsemi
GBPC1210W
onsemi
$2.3475 Yes Active 12 A 1.1 V 5 µA 83.3 W SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 300 A 1 1 kV Not Qualified S-PUFM-W4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Nickel (Ni) WIRE UPPER ONSEMI GBPC-W, 4 PIN 160AD not_compliant EAR99 8541.10.00.80 onsemi
GBPC1201W
onsemi
$2.4968 Yes Active 12 A 1.1 V 5 µA 83.3 W SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 300 A 1 100 V Not Qualified S-PUFM-W4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Nickel (Ni) WIRE UPPER ONSEMI GBPC-W, 4 PIN 160AD not_compliant EAR99 8541.10.00.80 onsemi
GBPC1208W
onsemi
$2.5137 Yes Active 12 A 1.1 V 5 µA 83.3 W SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 300 A 1 800 V Not Qualified S-PUFM-W4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Nickel (Ni) WIRE UPPER ONSEMI GBPC-W, 4 PIN 160AD not_compliant EAR99 8541.10.00.80 onsemi
GBPC1206
onsemi
$2.6729 Yes Active 12 A 1.1 V 83.3 W SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 300 A 1 Not Qualified S-XUFM-D4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 UNSPECIFIED SQUARE FLANGE MOUNT Nickel (Ni) SOLDER LUG UPPER ONSEMI GBPC, 4 PIN 160AD not_compliant EAR99 8541.10.00.80 onsemi
GBPC1201
onsemi
$2.8696 Yes Active 12 A 1.1 V 83.3 W SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 300 A 1 Not Qualified S-XUFM-D4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 UNSPECIFIED SQUARE FLANGE MOUNT Nickel (Ni) SOLDER LUG UPPER ONSEMI GBPC, 4 PIN 160AD not_compliant EAR99 8541.10.00.80 onsemi
GBPC12005-E4/51
Vishay Semiconductors
$2.9048 Yes Active 12 A 1.1 V 5 µA SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 200 A 1 50 V Not Qualified S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER VISHAY SEMICONDUCTORS R-PUFM-D4 4 unknown EAR99 8541.10.00.80 Vishay
GBPC1204-E4/51
Vishay Semiconductors
$2.9093 Yes Active 12 A 1.1 V 5 µA SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 200 A 1 400 V Not Qualified S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER VISHAY SEMICONDUCTORS R-PUFM-D4 4 unknown EAR99 8541.10.00.80 Vishay
GBPC1202-E4/51
Vishay Semiconductors
$2.9093 Yes Active 12 A 1.1 V 5 µA SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 200 A 1 200 V Not Qualified S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER VISHAY SEMICONDUCTORS R-PUFM-D4 4 unknown EAR99 8541.10.00.80 Vishay