Filter Your Search
1 - 2 of 2 results
|
GBC36DABN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 3.6 inch | 0.23 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
GBC36DABN-M30
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 72 | 2 | 2.54 mm | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SURFACE MOUNT | 0.2 inch | 3.6 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |