Filter Your Search
1 - 1 of 1 results
|
GBC05MMND
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.54 inch | 1.336 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant |