Filter Your Search
1 - 1 of 1 results
|
GBB85DHAS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 170 | 2 | 2.54 mm | 4 | 1 A | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | HOLE .120- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.915 inch | 5.09 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |