Parametric results for: GBB105DHLT under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gbb105dhlt
Select parts from the table below to compare.
Compare
Compare
GBB105DHLT
Sullins Connector Solutions
Check for Price Yes Yes Active 210 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C HOLE .125 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO #4-40 THREADED INSERT ONE GENERAL PURPOSE RECTANGULAR 6.35 mm 10u inch SOLDER 0.37 inch 0.61 inch 6.09 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant