Filter Your Search
1 - 8 of 8 results
|
GB4571-CTA
Gennum Corporation
|
Check for Price | Obsolete | 30 mA | 1 | 13.2 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GENNUM CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||
|
GB4571-CKAE3
Semtech Corporation
|
Check for Price | Yes | Obsolete | 15 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -13 V | 13 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOP, SOP8,.25 | compliant | 8542.33.00.01 | EAR99 | |||||||
|
GB4571-CKAE3
Gennum Corporation
|
Check for Price | Yes | Transferred | 15 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | GENNUM CORP | SOP, SOP8,.25 | unknown | 8542.33.00.01 | EAR99 | |||||||||
|
GB4571-CDA
Semtech Corporation
|
Check for Price | Obsolete | 15 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -13 V | 13 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP8,.3 | unknown | 8542.33.00.01 | EAR99 | ||||||||
|
GB4571-CTA
Semtech Corporation
|
Check for Price | Obsolete | 15 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -13 V | 13 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOP, SOP8,.25 | unknown | 8542.33.00.01 | EAR99 | ||||||||
|
GB4571-CKA
Semtech Corporation
|
Check for Price | Obsolete | 15 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -13 V | 13 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOP, SOP8,.25 | unknown | 8542.33.00.01 | EAR99 | ||||||||
|
GB4571-CKA
Gennum Corporation
|
Check for Price | Obsolete | 30 mA | 1 | 13.2 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GENNUM CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||
|
GB4571-CDA
Gennum Corporation
|
Check for Price | Obsolete | 30 mA | 1 | 13.2 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GENNUM CORP | DIP | , | 8 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT |