Filter Your Search
1 - 10 of 12 results
|
CX3225GB19200B0HEQZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Not Recommended | 19.2 MHz | 20 ppm | 0.003 % | 80 Ω | 6 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX3225GB19200D0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 50 ppm | 0.005 % | 100 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||||
|
CX3225GB19200D0HEQZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 19.2 MHz | 20 ppm | 0.003 % | 80 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||||
|
CX3225GB19200P0HPQCC
KYOCERA Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | |||||
|
GB1920007
Diodes Incorporated
|
Check for Price | Yes | Active | 19.2 MHz | 30 ppm | 3 PPM/FIRST YEAR | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | THROUGH HOLE MOUNT | NO | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | DIODES INC | compliant | 8541.60.00.50 | EAR99 | ||||||||||
|
CX3225GB19200F0HEQZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Not Recommended | 19.2 MHz | 20 ppm | 0.003 % | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX3225GB19200B0HEQZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 20 ppm | 0.003 % | 80 Ω | 6 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX3225GB19200F0HEQZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 20 ppm | 0.003 % | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
NX5032GB-19.200M-STD-CSK-5
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||||||||||||||||
|
CX3225GB19200D0HEQZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 20 ppm | 0.003 % | 80 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 |