Parametric results for: GB15AV-XB under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gb15avxb
Select parts from the table below to compare.
Compare
Compare
GB15AV-XB
NKK Switches
$8.4350 Buy Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.08 mΩ SPDT MOMENTARY GOLD MINIATURE SWITCH PLUNGER 0.4VA@28VAC 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-(ON) 28 V 500VAC V 500 MΩ 1.7 N e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE POLYACETAL 1.1 mm 0.157 inch PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE GLASS FILLED POLYAMIDE NON-ILLUMINATED GLASS FILLED POLYAMIDE 5 HAND/WAVE NO GOLD PHOSPHOR BRONZE SOLDER 0.13 inch 7.4 mm 11.36 mm 5.3 mm 0.063 inch 0.102 inch NKK SWITCHES OF AMERICA INC compliant EAR99 8536.50.90.31 NKK Switches