Filter Your Search
1 - 1 of 1 results
|
GATP12SS-HCQ
Crane Connectors
|
Check for Price | No | Obsolete | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | SQUARE TAIL, H. TEMP. | 1000VAC V | NO | 1.39 N | 5 GΩ | .834 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.325 inch | 1.2 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |