Filter Your Search
1 - 1 of 1 results
|
GAL26V12C-10LPI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 26 | 12 | 12 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 71.4 MHz | 122 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.671 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 |