Filter Your Search
1 - 4 of 4 results
|
GAL26CV12C-15LPI
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 13 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 12 I/O | REGISTER PRELOAD; POWER-UP RESET | 55.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | EE PLD | |||||||||||
|
GAL26CV12C-15LPI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 | 12 | 13 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 12 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 55.5 MHz | 122 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
GAL26CV12C-15LP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 13 | 12 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 12 I/O | REGISTER PRELOAD; POWER-UP RESET | 55.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T28 | COMMERCIAL | 75 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | EE PLD | |||||||||||
|
GAL26CV12C-15LP
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 | 12 | 13 | 12 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 12 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 55.5 MHz | 122 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 |