Parametric results for: GAL22V10D-20LD/883 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gal22v10d20ld883
Select parts from the table below to compare.
Compare
Compare
GAL22V10D-20LD/883
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 22 10 11 10 EE PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 31.2 MHz 132 MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified e0 1 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 5.08 mm LATTICE SEMICONDUCTOR CORP DIP CERDIP-24 24 compliant 3A001.A.2.C 8542.39.00.01
GAL22V10D-20LD/883C
Teledyne e2v
Check for Price Active 5 V 20 ns 11 10 EE PLD MIL-STD-883 MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O IT ALSO AVAILABLE IN GDIP-24 PACKAGE 31.2 MHz MACROCELL 5.5 V 4.5 V R-CDIP-T24 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELEDYNE E2V (UK) LTD CERAMIC, DIP-24 compliant 3A001.A.2.C 8542.39.00.01