Parametric results for: GAL22V10-15LNM under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gal22v1015ln
Select parts from the table below to compare.
Compare
Compare
GAL22V10-15LNC
Texas Instruments
Check for Price No No Obsolete 5 V 15 ns 22 10 11 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD PAL-TYPE 45.5 MHz 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.915 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
GAL22V10-15LNC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 22 10 11 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD PAL-TYPE 45.5 MHz 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.915 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, SKINNY, PLASTIC, DIP-24 unknown 8542.39.00.01