Filter Your Search
1 - 2 of 2 results
|
GAL22LV10Z-15QJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 22 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 LOGIC OUTPUT MACROCELLS | PAL-TYPE | 50 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||
|
GAL22LV10Z-15QJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 15 ns | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 LOGIC OUTPUT MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | EE PLD |