Parametric results for: GAL22LV10C-15LJI under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gal22lv10c15lji
Select parts from the table below to compare.
Compare
Compare
GAL22LV10C-15LJI
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 15 ns 22 10 11 10 EE PLD INDUSTRIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 50 MHz 132 MACROCELL 3.6 V 3 V S-PQCC-J28 Not Qualified e0 1 85 °C -40 °C 225 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 unknown 8542.39.00.01