Parametric results for: GAL20RA10-15LP under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: gal20ra1015lp
Select parts from the table below to compare.
Compare
Compare
GAL20RA10-15LP
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL WITH MACROCELLS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 45 MHz 80 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.855 mm 4.57 mm LATTICE SEMICONDUCTOR CORP DIP PLASTIC, DIP-24 24 not_compliant 8542.39.00.01
GAL20RA10-15LPB
Lattice Semiconductor Corporation
Check for Price Obsolete 5 V 15 ns 10 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 45 MHz MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 5.08 mm LATTICE SEMICONDUCTOR CORP DIP DIP, 24 unknown 8542.39.00.01