Filter Your Search
1 - 10 of 69 results
|
GAL20RA10-20LPIB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
GAL20RA10-20VI
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 | 10 | 10 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD | PAL-TYPE | 33 MHz | 80 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.48 mm | 11.48 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||
|
GAL20RA10-20NI
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 | 10 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD | PAL-TYPE | 33 MHz | 80 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
GAL20RA10-20LDM
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 80 | REGISTERED | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
GAL20RA10B-30LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 20 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||
|
GAL20RA10-15VC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD | PAL-TYPE | 45 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.48 mm | 11.48 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||
|
GAL20RA10-15NC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD | PAL-TYPE | 45 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||
|
GAL20RA10-15LP
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 45 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.855 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
GAL20RA10B-10LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 66.7 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||
|
GAL20RA10-25VC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD | PAL-TYPE | 25 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.48 mm | 11.48 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |