Filter Your Search
1 - 1 of 1 results
|
GAL18V10B-10LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 76.9 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |