Parametric results for: GAL16V8D-10QP under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gal16v8d10qp
Select parts from the table below to compare.
Compare
Compare
GAL16V8D-10QP
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 10 ns 18 8 8 8 EE PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 66.7 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.162 mm 5.334 mm LATTICE SEMICONDUCTOR CORP DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01 Lattice Semiconductor
GAL16V8D-10QPN
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 10 ns 18 8 8 8 EE PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 66.7 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e3 70 °C 260 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.162 mm 5.334 mm LATTICE SEMICONDUCTOR CORP DIP LEAD FREE, PLASTIC, DIP-20 20 unknown EAR99 8542.39.00.01 Lattice Semiconductor