Filter Your Search
1 - 1 of 1 results
|
GAL16V8D-10LD/883
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 58.8 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.27 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Lattice Semiconductor |