Filter Your Search
1 - 4 of 4 results
|
GAL16V8A-10LJB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 58.8 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
GAL16V8A-10LJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 55.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
GAL16V8A-10LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | PAL-TYPE | 58.8 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
GAL16V8A-10LJC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 55.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |