Filter Your Search
1 - 2 of 2 results
|
GAL16V8-25LJC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 28.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
GAL16V8-25LJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 28.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |