Parametric results for: GA1206A102JXBAR31G under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ga1206a102jxb
Select parts from the table below to compare.
Compare
Compare
GA1206A102JXBBR31G
Vishay Intertechnologies
Check for Price Yes Active 1 nF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 unknown EAR99 8532.24.00.20
GA1206A102JXBBT31G
Vishay Intertechnologies
Check for Price Yes Active 1 nF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 unknown EAR99 8532.24.00.20