Filter Your Search
1 - 7 of 7 results
|
GA1088-MC500
Qorvo
|
Check for Price | No | Obsolete | 5 V | 150 ps | YES | QCCJ | GAAS | 30 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | QORVO INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | |||||||||||||||||||
|
GA1088-MC700
Qorvo
|
Check for Price | No | Active | 5 V | 350 ps | YES | QCCJ | GAAS | 30 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | QORVO INC | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
GA1088-MC700
TriQuint Semiconductor
|
Check for Price | No | Obsolete | 5 V | 350 ps | YES | QCCJ | PLL BASED CLOCK DRIVER | GAAS | 30 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.4958 mm | 11.303 mm | 11.303 mm | TRIQUINT SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QFN | 28 | ||||||||||||
|
GA1088-1MC
TriQuint Semiconductor
|
Check for Price | No | Obsolete | 5 V | 850 ps | YES | QCCJ | GAAS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TRIQUINT SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
GA1088-MC1000
TriQuint Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | GA1000 | PLL BASED CLOCK DRIVER | O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F;... more | 105 MHz | MUX | 11 | 160 mA | 650 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.4958 mm | 11.303 mm | 11.303 mm | TRIQUINT SEMICONDUCTOR INC | QCCJ, | unknown | 8542.39.00.01 | QFN | 28 | |||||||
|
GA1088-MC500
TriQuint Semiconductor
|
Check for Price | No | Obsolete | 5 V | 150 ps | 1 | YES | QCCJ | GA1000 | PLL BASED CLOCK DRIVER | GAAS | O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F;... more | 105 MHz | MUX | 30 mA | 11 | 160 mA | 650 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.4958 mm | 11.303 mm | 11.303 mm | TRIQUINT SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QFN | 28 | ||
|
GA1088-2MC
TriQuint Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.35 ns | YES | QCCJ | GAAS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TRIQUINT SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |