Filter Your Search
1 - 10 of 10 results
|
GA10-471K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 22 mΩ | 10 % | NO | 1 kHz | 3.555 mA | 85 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
GA10-473K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 990 mΩ | 10 % | NO | 1 kHz | 530 µA | 1.2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
GA10-471KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 22 mΩ | 10 % | NO | 1 kHz | 3.555 mA | 85 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||
|
GA10406375145
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | G | 105 °C | -40 °C | 2 | Screw Ends | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.85 | , | 100 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 75 mm | ALUMINUM | 3 mΩ | 145 mm | 20 % | POLARIZED | 20 % | 63 V | 22.9 A | 31.7 mm | ||||||||||||||||||||||||||
|
GA10-473KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 990 mΩ | 10 % | NO | 1 kHz | 530 µA | 1.2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||
|
GA10408090148
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | G | 105 °C | -40 °C | 2 | Screw Ends | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.85 | , | 100 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 90 mm | ALUMINUM | 3 mΩ | 148 mm | 20 % | POLARIZED | 20 % | 80 V | 24.5 A | 31.7 mm | ||||||||||||||||||||||||||
|
GA10-472KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 85 mΩ | 10 % | NO | 1 kHz | 1.808 mA | 5.1 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | TIN SILVER COPPER | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||
|
GA10-472K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 85 mΩ | 10 % | NO | 1 kHz | 1.808 mA | 5.1 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
GA10-474K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 10.3 Ω | 10 % | NO | 1 kHz | 164 µA | 380 kHz | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
GA10-474KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 10.3 Ω | 10 % | NO | 1 kHz | 164 µA | 380 kHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |