Parametric results for: GA0805H152KXBAC31G under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ga0805h152kxb
Select parts from the table below to compare.
Compare
Compare
GA0805H152KXBBC31G
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 100 V 10 % 0805 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 unknown EAR99 8532.24.00.20
GA0805H152KXBBP31G
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 100 V 10 % 0805 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PAPAR, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 unknown EAR99 8532.24.00.20