Filter Your Search
1 - 1 of 1 results
|
G9205-256W
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 50X250 µm | 256 | 256 | 1.26-4.50V | 900-1850 | METAL | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 4 MHz | 100 mA | 5.1 V | 4.9 V | e4 | 70 °C | LINEAR | PANEL MOUNT | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 25.4 mm | 7.25 mm | 38.1 mm | HAMAMATSU PHOTONICS KK | unknown |