Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
G9204-512S
Hamamatsu Photonics
|
||
|
G9204-512DA
Hamamatsu Photonics
|
||
|
G9204-512R
Hamamatsu Photonics
|
||
|
G9204-512D
Hamamatsu Photonics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Operating Current-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Package Shape/Style
|
Terminal Finish
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Array Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Dynamic Range |
Horizontal Pixel
|
Housing
|
Output Range
|
Output Type
|
Pixel Size |
Sensors/Transducers Type
|
Spectral Response (nm)
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Termination Type
|
Vertical Pixel
|
Yes | Active | HAMAMATSU PHOTONICS KK | DFP | DFP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
Yes | Active | NO | 100 mA | e4 | 70 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | GOLD OVER NICKEL | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 15.24 inch | 3 mm | 31.8 mm | 84.43 dB | 512 | CERAMIC | 1.26-4.50V | VOLTAGE OUTPUT | 25X500 µm | IMAGE SENSOR,CMOS | 900-1700 | 5.1 V | 4.9 V | SOLDER | 512 | |||||
Obsolete | HAMAMATSU PHOTONICS KK | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
Active | HAMAMATSU PHOTONICS KK | DFP | DFP, | 28 | unknown | 8542.39.00.01 |
|
G9204-512S
Hamamatsu Photonics
|
Check for Price Buy | Yes | Active | HAMAMATSU PHOTONICS KK | DFP | DFP, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
G9204-512DA
Hamamatsu Photonics
|
Check for Price Buy | Yes | Active | NO | 100 mA | e4 | 70 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | GOLD OVER NICKEL | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 15.24 inch | 3 mm | 31.8 mm | 84.43 dB | 512 | CERAMIC | 1.26-4.50V | VOLTAGE OUTPUT | 25X500 µm | IMAGE SENSOR,CMOS | 900-1700 | 5.1 V | 4.9 V | SOLDER | 512 | ||||||
|
G9204-512R
Hamamatsu Photonics
|
Check for Price Buy | Obsolete | HAMAMATSU PHOTONICS KK | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
G9204-512D
Hamamatsu Photonics
|
Check for Price Buy | Active | HAMAMATSU PHOTONICS KK | DFP | DFP, | 28 | unknown | 8542.39.00.01 |