Filter Your Search
1 - 10 of 16 results
|
G9131-21
Hamamatsu Photonics
|
Check for Price | Obsolete | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||||||
|
G9131-25T73UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | SOT-23, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 7 V | 6 V | 3 V | R-PDSO-G3 | 2.9 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 2.55 V | 2.45 V | 2.5 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | GULL WING | 950 µm | DUAL | 2 % | 1.6 mm | ||
|
G9131-15T73U
Global Mixed-Mode Technology Inc
|
Check for Price | No | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | LSSOP, TO-236 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 900 mV | 7 V | 6 V | 3 V | R-PDSO-G3 | 2.9 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 1.545 V | 1.455 V | 1.5 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | GULL WING | 950 µm | DUAL | 3 % | 1.6 mm | ||
|
G9131-18T73UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | LSSOP, TO-236 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 800 mV | 7 V | 6 V | 3 V | R-PDSO-G3 | 2.9 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 1.845 V | 1.764 V | 1.8 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | GULL WING | 950 µm | DUAL | 3 % | 1.6 mm | ||
|
G9131-23
Hamamatsu Photonics
|
Check for Price | Obsolete | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||||||
|
G9131-33T24UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | SOT-89, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 400 mV | 7 V | 6 V | 4 V | R-PSSO-F3 | 4.5 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 3.366 V | 3.234 V | 3.3 V | PLASTIC/EPOXY | LSOP | TO-243 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 mm | FLAT | 1.5 mm | SINGLE | 2 % | 2.5 mm | ||
|
G9131-33T73UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | SOT-23, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 400 mV | 7 V | 6 V | 4 V | R-PDSO-G3 | 2.9 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 3.366 V | 3.234 V | 3.3 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | GULL WING | 950 µm | DUAL | 2 % | 1.6 mm | ||
|
G9131-15T73UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | LSSOP, TO-236 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 900 mV | 7 V | 6 V | 3 V | R-PDSO-G3 | 2.9 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 1.545 V | 1.455 V | 1.5 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | GULL WING | 950 µm | DUAL | 3 % | 1.6 mm | ||
|
G9131-25T73U
Global Mixed-Mode Technology Inc
|
Check for Price | No | Contact Manufacturer | -40 °C | 85 °C | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | SOT-23, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 7 V | 6 V | 3 V | R-PDSO-G3 | 2.9 mm | 0.01 % | 1 | 1 | 3 | 150 °C | 300 mA | 2.55 V | 2.45 V | 2.5 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | 260 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | GULL WING | 950 µm | DUAL | 2 % | 1.6 mm | ||
|
G9131-24
Hamamatsu Photonics
|
Check for Price | Obsolete | HAMAMATSU PHOTONICS KK | unknown |