Filter Your Search
1 - 1 of 1 results
|
G8P-1C4P-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 900 mW | 155 Ω | 10 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 12 V | 5000VA@250VAC | 10A@250VAC | 560W@28VDC | 20A@28VDC | 100 mΩ | Random | 10 MΩ | 15 ms | 10 ms | CSA; UL; VDE | e1 | -55 °C | 105 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 5 | 1 FORM C | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | 0.002999745999491999 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics |