Filter Your Search
1 - 9 of 9 results
|
G8605-12
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 1.5 nA | YES | PIN PHOTODIODE | 5 V | 5 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | |||
|
G8605-25
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 6 nA | YES | PIN PHOTODIODE | 2 V | 2 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | |||
|
G8605-14
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||
|
G8605-22
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 750 pA | YES | PIN PHOTODIODE | 5 V | 5 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | |||
|
G8605-21
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 150 pA | YES | PIN PHOTODIODE | 5 V | 5 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | |||
|
G8605-15
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 12.5 nA | YES | PIN PHOTODIODE | 2 V | 2 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | |||
|
G8605-13
Hamamatsu Photonics
|
Check for Price | No | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 5 nA | YES | PIN PHOTODIODE | 5 V | 5 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | ||
|
G8605-11
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 350 pA | YES | PIN PHOTODIODE | 5 V | 5 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | |||
|
G8605-23
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1.55 µm | LOW NOISE | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | 2.5 nA | YES | PIN PHOTODIODE | 5 V | 5 V | InGaAs | 70 °C | -40 °C | ROUND | 10 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 |