Parametric results for: G832MB130805022HR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g832mb130805022hr
Select parts from the table below to compare.
Compare
Compare
G832MB130805022HR
Amphenol Communications Solutions
Check for Price Active 80 2 800 µm 2 30 mΩ 800 mA MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 500VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N UL 94V-0 -40 °C 125 °C PEG PLUG NOT APPLICABLE COPPER ALLOY RECTANGULAR CENTRONIC WHITE 0.031 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm FLASH inch SURFACE MOUNT 0.236 inch 0.303 inch 1.488 inch AMPHENOL ICC 80 compliant EAR99 8536.69.40.40 0.80mm Board-to-Board 85Ω Connecto... more Amphenol Communications Solutions 2023-10-15 13:20:43 3.7 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2016-06-20 DRC Conflict Free CMRT V5.11