Filter Your Search
1 - 1 of 1 results
|
G81B5A5
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.76 W | 4.7 kΩ | 28 V | 1 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 80 V | 5 V | 115 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 56.6 mm | 56.6mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |