Filter Your Search
1 - 3 of 3 results
|
G802088313EU
Amphenol Corporation
|
Check for Price | Yes | Active | 88 | 2 | 1.27 mm | 2 | 1 A | MALE | 75 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.067 inch | 2.2 inch | 0.102 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
G802088313LF
Amphenol Corporation
|
Check for Price | Active | 88 | 2 | 1.27 mm | 2 | 1 A | MALE | 75 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.067 inch | 2.2 inch | 0.102 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
G802088313
Amphenol Corporation
|
Check for Price | Active | 88 | 2 | 1.27 mm | 2 | 1 A | MALE | 75 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.067 inch | 2.2 inch | 0.102 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |