Filter Your Search
1 - 1 of 1 results
|
G7L-1A-TUB-CB-DC48
OMRON Corporation
|
Check for Price | Yes | Active | 1.9 W | 1.22 kΩ | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 36 V | 7.2 V | 48 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 47 mm | 68.5 mm | 68.5mm x 33.5mm x 47mm | OMRON CORP | compliant | EAR99 |