Parametric results for: G7J-4A-TZ-W1-AC100/120 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g7j4atzw1ac100120
Select parts from the table below to compare.
Compare
Compare
G7J-4A-TZ-W1-AC100/120
OMRON Corporation
Check for Price Yes Active 2.6 W 25 A 250 V 125 V 25 A 100000 Cycle(s) 4PST MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 90V, COIL OPERATE VOLTAGE(AC): 18V 22 mA 120 V 25A@250VAC 25A@125VDC 50 ms 50 ms CE; CSA; UL -25 °C 60 °C AC/DC PANEL MOUNT NO QUICK CONNECT 34.5 mm 54.8 mm 51.5 mm 51.5mm x 34.5mm x 54.8mm OMRON CORP unknown EAR99 8536.49.00.75