Parametric results for: G7J-2A2B-B-AC100/120 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g7j2a2bbac100120
Select parts from the table below to compare.
Compare
Compare
G7J-2A2B-B-AC100/120
OMRON Corporation
Check for Price Yes Active 2.6 W 25 A 250 V 125 V 25 A 100000 Cycle(s) 4PST MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 90 V; COIL RELEASE VOLTAGE(AC): 18 V 22 mA 120 V 25A@250VAC 25A@125VDC 50 ms 50 ms CSA; UL -25 °C 60 °C AC/DC PANEL MOUNT NO SCREW 34.5 mm 64 mm 51.5 mm 51.5mm x 34.5mm x 64mm OMRON CORP unknown EAR99 8536.49.00.75