Filter Your Search
1 - 10 of 84 results
|
G7J-2A2B-B-W1-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 2 W | 72 Ω | 25 A | 250 V | 125 V | 25 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 1.2 V | 12 V | 25A@250VAC | 25A@125VDC | 50 ms | 50 ms | CE; CSA; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 34.5 mm | 64 mm | 51.5 mm | 51.5mm x 34.5mm x 64mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||||||
|
G7J-2A2B-T-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 2 W | 72 Ω | 25 A | 250 V | 125 V | 25 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 1.2 V | 12 V | 25A@250VAC | 25A@125VDC | 50 ms | 50 ms | CSA; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 34.5 mm | 54.8 mm | 51.5 mm | 51.5mm x 34.5mm x 54.8mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||||||
|
G7J-2A2B-P24VDC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G7J-2A2B-T-W1-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 2 W | 72 Ω | 25 A | 250 V | 125 V | 25 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 1.2 V | 12 V | 25A@250VAC | 25A@125VDC | 50 ms | 50 ms | CE; CSA; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 34.5 mm | 54.8 mm | 51.5 mm | 51.5mm x 34.5mm x 54.8mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||||||
|
G7J-2A2B-B48VDC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G7J-2A2B-B12VDC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G7J-2A2B-P-AC200/240
OMRON Corporation
|
Check for Price | Yes | Active | 2.6 W | 25 A | 250 V | 125 V | 25 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 180 V; COIL RELEASE VOLTAGE(AC): 36 V | 11 mA | 240 V | 25A@250VAC | 25A@125VDC | 50 ms | 50 ms | CSA; UL | -25 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 33.5 mm | 51 mm | 51.5 mm | 51.5mm x 33.5mm x 51mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | Omron Electronics | |||||||
|
G7J-2A2B-B-Z
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G7J-2A2B-P100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G7J-2A2B-P-Z
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |