Parametric results for: G6Z-K-1FARTR-DC4.5 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6zk1fartrdc45
Select parts from the table below to compare.
Compare
Compare
G6Z-K-1FARTR-DC4.5
OMRON Corporation
Check for Price Yes Obsolete 360 mW 56 Ω 500 mA 30 V 30 V 500 mA 900 MHz 2.6 GHz 300000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 80 mA 3.38 V 3.38 V 4.5 V .5A@30VAC .5A@30VDC 10 W 0.3 dB 40 dB 10 ms 10 ms 20 ms 1.3 -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 8.6 mm 9.3 mm 20 mm 20mm x 8.6mm x 9.3mm OMRON CORP unknown EAR99 8536.41.00.20