Filter Your Search
1 - 2 of 2 results
|
G6Y-1-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 500 mA | 30 V | 30 V | 500 mA | 250 MHz | 900 MHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 50 Ω | 8 mA | 18 V | 2.4 V | 24 V | .5A@30VAC | .5A@30VDC | 100 mΩ | 10 W | Random | 0.5 dB | 100 MΩ | 65 dB | 10 ms | 5 ms | 15 ms | 1.5 | e4 | -40 °C | 70 °C | AC/DC | Copper Alloy | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 14 | 1 FORM C | NO | SOLDER | 11.7 mm | 9.2 mm | 20.7 mm | 20.7mm x 11.7mm x 9.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
G6Y-1DC24
OMRON Corporation
|
Check for Price | Yes | Obsolete | RF RELAY | G6Y | OMRON CORP | unknown |