Parametric results for: G6SK-2-DC12 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g6sk2dc12
Select parts from the table below to compare.
Compare
Compare
G6SK-2-DC12
OMRON Corporation
Check for Price Yes Yes Active 200 mW 720 Ω 500 mA 125 V 30 V 2 A DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V .5A@125VAC 2A@30VDC 4.5 ms 4.5 ms CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 7.3 mm 9.2 mm 14.8 mm 14.8mm x 7.3mm x 9.2mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown EAR99 8536.41.00.20
G6SK-2DC12
OMRON Corporation
Check for Price Yes Active 200 mW 720 Ω 500 mA 125 V 30 V 2 A DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V .5A@125VAC 2A@30VDC 4.5 ms 4.5 ms CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 7.3 mm 9.2 mm 14.8 mm 14.8mm x 7.3mm x 9.2mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20